36561040M150T

TE Connectivity / Sigma Inductors
279-1-2176785-7
36561040M150T

Mfr.:

Description:
Power Inductors - SMD 3656 1040 15UH 20% T&R

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp22.933 Rp22.933
Rp18.896 Rp188.960
Rp15.466 Rp1.546.600
Rp15.301 Rp3.825.250
Full Reel (Order in multiples of 500)
Rp13.466 Rp6.733.000
Rp12.273 Rp12.273.000
Rp11.430 Rp28.575.000
Rp11.081 Rp55.405.000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Inductors - SMD
RoHS:  
SMD Power Inductor
Shielded
15 uH
20 %
45 mOhms
7 A
- 55 C
+ 155 C
11.5 mm
10 mm
3.8 mm
3656
Reel
Cut Tape
Brand: TE Connectivity / Sigma Inductors
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: 1-2176785-7
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
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Type 3656 Automotive-Grade SMD Power Inductors

TE Connectivity's (TE) Holsworthy Type 3656 Automotive-Grade SMD Power Inductors are AEC-Q200-qualified surface-mount power inductors. These TE devices are small, ultra-thin inductors with high saturation current. The 3656 series inductors are available in nine package sizes and are suitable for mobile phones, thin-type power supply modules, DC/DC converters, and more.