1-2176702-2
571-1-2176702-2
1-2176702-2
Mfr.:
Description:
MELF Resistors MELF SMA-Q 137R 0.1% 25PPM 0207 0.5W
MELF Resistors MELF SMA-Q 137R 0.1% 25PPM 0207 0.5W
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
19 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp22.382 | Rp22.382 | |
| Rp12.916 | Rp129.160 | |
| Rp10.512 | Rp262.800 | |
| Rp7.925 | Rp792.500 | |
| Rp7.027 | Rp1.756.750 | |
| Rp6.329 | Rp3.164.500 | |
| Rp5.797 | Rp5.797.000 | |
| Rp5.063 | Rp20.252.000 | |
| Rp4.733 | Rp37.864.000 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210040
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332190
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
