1-2842524-0

TE Connectivity
571-1-2842524-0
1-2842524-0

Mfr.:

Description:
Pluggable Terminal Blocks 10P TB HDR HZ (90) w/ Flg 5.08, GN

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1680   Multiples: 140
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp30.271 Rp50.855.280

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pluggable Terminal Blocks
RoHS:  
Header
10 Position
5.08 mm
Solder
Through Hole
PCB Mount
15 A
300 VAC
Green
Brand: TE Connectivity
Contact Material: Copper
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 12 mm
Housing Material: Polyamide (PA)
Length: 60.96 mm
Mounting Angle: Right Angle
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 140
Subcategory: Terminal Blocks
Width: 8.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Push-In PCB Terminal Block Connectors

TE Connectivity's (TE) Push-In PCB Terminal Block Connectors offer a push-in clamp termination that reduces labor costs due to shorter wiring times. When compared to standard screw-clamp termination, installation labor time can be reduced up to 80%. The PCB terminal blocks are available in 2.5mm, 3.5mm, and 3.81mm pitches and consist of two-piece plug connectors with mating straight and right-angle shrouded headers. These push-in connectors from TE offer 2 to 24 positions, single or dual rows, 150V to 300V operating voltage range, and a -40°C to +115°C operating temperature range. The PCB connectors are designed for use in high-density signal and power applications in control systems.