1-87175-7

TE Connectivity
571-1871757
1-87175-7

Mfr.:

Description:
Headers & Wire Housings CONN HOUSING 8 POS SINGLE ROW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.041

Stock:
3.041 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp25.868 Rp25.868
Rp21.648 Rp2.164.800
Rp21.465 Rp10.732.500

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
8 Position
2.54 mm (0.1 in)
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
AMPMODU Locking Clip
AMPMODU
Wire-to-Board
- 65 C
+ 105 C
Bulk
Brand: TE Connectivity
Contact Type: Socket (Female)
Current Rating: 3 A
Housing Colour: Black
Housing Gender: Receptacle
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 250
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC
Unit Weight: 1,520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.