1241959-4

TE Connectivity
571-1241959-4
1241959-4

Mfr.:

Description:
Automotive Connectors STD-TIM HSG MKII 4P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 137

Stock:
137 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp14.493 Rp14.493
Rp12.273 Rp122.730
Rp10.953 Rp273.825
Rp10.531 Rp2.632.750
Rp10.274 Rp5.137.000
Rp9.136 Rp9.136.000
Rp8.476 Rp21.190.000
Rp8.072 Rp40.360.000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
4 Position
5 mm (0.197 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Natural
Bulk
Brand: TE Connectivity
Product Type: Automotive Connectors
Factory Pack Quantity: 1250
Subcategory: Automotive Connectors
Type: Connector Housing
Unit Weight: 2,887 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536691000
TARIC:
8538909999
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.