12HPSND1-NG

TE Connectivity
655-12HPSND1-NG
12HPSND1-NG

Mfr.:

Description:
AC Power Entry Modules 12HPSND1-NG=F8527

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 18 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.079.112 Rp1.079.112
Rp938.398 Rp8.445.582
Rp902.256 Rp24.360.912
Rp872.169 Rp39.247.605
Rp824.102 Rp74.169.180

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Bulk
Brand: TE Connectivity
Product Type: AC Power Entry Modules
Factory Pack Quantity: 9
Subcategory: Power Entry
Part # Aliases: 6-1609158-1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504401990
USHTS:
8548000000
TARIC:
8536699099
ECCN:
EAR99

HP Power Entry Modules

TE Connectivity's (TE) Corcom HP Power Entry Modules are designed for medical and general applications and have EMI suppression of up to 12A. These power entry modules feature power inlets and master power switches with filtering components. TE's Corcom HP Power Entry Modules are rated for 120VAC and 250VAC, 50Hz and 60Hz, and 10,000 operations at 51A max inrush current.