130102

TE Connectivity
571-130102
130102

Mfr.:

Description:
Terminals NAL PLAS-GRP RNG-TNG 5MMG 5MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24.428

Stock:
24.428 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.953 Rp4.953
Rp4.201 Rp42.010
Rp3.743 Rp93.575
Rp3.577 Rp357.700
Rp3.192 Rp798.000
Rp3.027 Rp3.027.000
Rp2.789 Rp8.367.000
Rp2.752 Rp13.760.000
Rp2.697 Rp26.970.000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Insulated
5.2 mm
14 AWG
Screw
Blue
Tin
Copper
PLASTI-GRIP
PLASTI-GRIP
Bulk
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Vinyl
Length: 22.3 mm
Material: Copper
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Voltage Rating: 600 V
Width: 8.7 mm
Wire Gauge: 14 AWG
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99

PLASTI-GRIP Terminals

TE Connectivity's (TE) PLASTI-GRIP Terminals are pre-insulated solderless terminals and splices designed specifically to answer the need for inexpensive, insulated electrical terminations. TE's PLASTI-GRIP Terminals can be used in almost all commercial applications and accommodate wire sizes from 22AWG through 2/0AWG. Application tooling has been developed to ensure uniformly high-quality terminations and tool and terminal have been designed to promote ease and speed of application while providing precise crimping pressure for every wire size. The wire and terminal barrel provide a connection of maximum conductivity, tensile strength, and high resistance to corrosion. The quality performance, the facility of installation, and the inherent simplicity make them ideal for many industrial applications and are available as rings, spades, flanged spaded, slotted rings, splices, and several other varieties.