1318386-2

TE Connectivity
571-1318386-2
1318386-2

Mfr.:

Description:
Automotive Connectors 025 16P PLUG HSG ASY H-TYP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 444

Stock:
444
Can Dispatch Immediately
On Order:
2.800
Expected 10/11/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp19.263 Rp19.263
Rp16.328 Rp163.280
Rp14.585 Rp364.625
Rp13.870 Rp1.387.000
Rp12.824 Rp3.847.200
Rp12.365 Rp6.182.500
Rp11.778 Rp11.778.000
Rp11.044 Rp27.610.000
Rp11.026 Rp55.130.000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
16 Position
2.2 mm (0.087 in)
Socket (Female)
Black
TH 025
Application: Wire to Wire
Brand: TE Connectivity
Contact Gender: Socket (Female)
Height: 15.8 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 21 mm
Locking Mechanism: On the terminal
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 5.9 mm
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Voltage Rating: 12 VDC
Width: 19.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8547200090
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.