1473006-1

TE Connectivity
571-1473006-1
1473006-1

Mfr.:

Description:
DIMM Connectors SO DIMM 200P R/A DDR 2.5 V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 655

Stock:
655 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp84.392 Rp84.392
Rp79.622 Rp19.109.280
Rp71.916 Rp34.519.680
Rp69.531 Rp183.561.840

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIMM Connectors
RoHS:  
SODIMM
DDR
200 Position
0.6 mm
Gold
Brand: TE Connectivity
Product Type: DIMM Connectors
Factory Pack Quantity: 20
Subcategory: Memory Connectors & Sockets
Unit Weight: 4,599 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901900
TARIC:
8536699099
CAHTS:
8536690020
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99