1735446-3

TE Connectivity
571-1735446-3
1735446-3

Mfr.:

Description:
Headers & Wire Housings 3 POS HDR VERT 2.0mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.357

Stock:
7.357
Can Dispatch Immediately
On Order:
21.600
Expected 27/07/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.202 Rp2.202
Rp1.853 Rp18.530
Rp1.578 Rp157.800
Rp1.339 Rp334.750
Rp1.229 Rp1.474.800
Rp1.174 Rp3.522.000
Rp1.046 Rp5.648.400
Rp972 Rp9.914.400

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
3 Position
2 mm (0.079 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
HPI
Wire-to-Board
- 25 C
+ 85 C
Bulk
Brand: TE Connectivity
Contact Material: Copper Alloy
Housing Colour: Natural
Housing Material: Thermoplastic (TP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 600
Subcategory: Headers & Wire Housings
Unit Weight: 181 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HPI and CT Connectors

TE Connectivity / AMP High Performance Interconnects (HPI) polarized connectors feature reliable wire-to-board sockets and headers that provide audible click feedback when mating. The connectors are available in 2 to 15 positions and accommodate AWG 30 to 24 wire. TE Connectivity / AMP Common Termination (CT) Connectors feature mini 1.5mm and 2mm post header, receptacle, and crimp type housing assemblies for wire-to-board applications. The devices are available in 1 row and 2 row types and feature insulation displacement contacts (IDC).