1903120-1

TE Connectivity / Raychem
571-1903120-1
1903120-1

Mfr.:

Description:
Headers & Wire Housings DYNAMIC D1000 TAB CONT TIN (M) REEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40.982

Stock:
40.982 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.486 Rp3.486
Rp2.917 Rp29.170
Rp2.605 Rp65.125
Rp2.477 Rp247.700
Rp2.220 Rp555.000
Rp2.036 Rp2.036.000
Rp1.908 Rp4.770.000
Rp1.761 Rp10.566.000
Rp1.651 Rp19.812.000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Pin (Male)
Tin
Component-to-Wire, Power, Signal
28 AWG to 22 AWG
- 55 C
+ 105 C
Brand: TE Connectivity / Raychem
Product Type: Headers & Wire Housings
Factory Pack Quantity: 6000
Subcategory: Headers & Wire Housings
Unit Weight: 127 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
USHTS:
8536904000
TARIC:
8536908599
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.