1903302-3

TE Connectivity
571-1903302-3
1903302-3

Mfr.:

Description:
Memory Card Connectors SD RVS 0H EMBOSS ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 854

Stock:
854 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp146.768 Rp146.768
Rp132.642 Rp1.326.420
Rp126.954 Rp3.173.850
Rp123.836 Rp6.191.800
Rp121.084 Rp12.108.400
Full Reel (Order in multiples of 180)
Rp114.846 Rp20.672.280
Rp108.058 Rp38.900.880
Rp99.068 Rp89.161.200

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Memory Card Connectors
RoHS:  
Connectors
1 Row
1.7 mm, 2.4 mm, 2.5 mm
Solder
500 mA
SMD/SMT
Gold
Reel
Cut Tape
Brand: TE Connectivity
Contact Material: Copper Alloy
Housing Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Memory Card Connectors
Factory Pack Quantity: 180
Subcategory: Memory Connectors & Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99