1969823-1

TE Connectivity
571-1969823-1
1969823-1

Mfr.:

Description:
Terminals 250 HIGH TEMP HSG FLAG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.525

Stock:
3.525 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp11.741 Rp11.741
Rp9.980 Rp99.800
Rp8.916 Rp222.900
Rp8.494 Rp849.400
Rp7.522 Rp1.880.500
Rp7.320 Rp7.320.000
Rp5.522 Rp11.044.000
Rp5.504 Rp55.040.000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Accessories
Tab Housing
Crimp
Female
Insulated
6.35 mm
In-Line
Black
Brand: TE Connectivity
Insulation Material: Liquid Crystal Polymer (LCP)
Product Type: Terminals
Factory Pack Quantity: 2000
Subcategory: Terminals
Unit Weight: 1,400 g
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
8538900000
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8547200090
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Positive Lock Mark II Receptacles & Housings

TE Connectivity's (TE) High-Temperature Positive Lock Mark II Receptacles and Housings feature terminals that operate in temperatures up to +250°C and housings that operate at +240°C. The receptacles feature an extension that includes nickel-plated steel receptacles and liquid crystal polymer housings. TE Positive Lock Mark II Receptacles enable ease of assembly with a low insertion force and help prevent unintentional disconnection with a locking feature on the receptacle.