1MM-R-D39-VS-00-H-TRP

571-1MMRD39VS00HTRP
1MM-R-D39-VS-00-H-TRP

Mfr.:

Description:
Board to Board & Mezzanine Connectors 6P TB HDR VT (180) 2.50, GN

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (IDR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
78 Position
1 mm (0.039 in)
2 Row
Solder
Vertical
1 A
30 VAC
- 55 C
+ 125 C
Gold
Copper Alloy
Reel
Brand: TE Connectivity
Data Rate: Liquid Crystal Polymer (LCP)
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 810
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 8-2267440-9
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.