2-1437657-2

TE Connectivity
571-2-1437657-2
2-1437657-2

Mfr.:

Description:
Barrier Terminal Blocks 8PCR-02-006=#8 TRIBARRIER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.443

Stock:
1.443 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1443 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp45.315 Rp45.315
Rp36.325 Rp363.250
Rp33.573 Rp839.325
Rp31.922 Rp1.596.100
Rp30.271 Rp3.027.100
Rp28.436 Rp7.677.720
Rp27.702 Rp14.959.080
Rp26.785 Rp28.927.800
Rp25.134 Rp67.861.800

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
2 Position
11.1 mm
30 A
600 V
18 AWG
10 AWG
Tri-Barrier, Open Bottom with Standoffs with Mounting Ears
1 Row
Direct
#8 Series Tri-Barrier
Brand: TE Connectivity
Mounting Angle: Right
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 270
Subcategory: Terminal Blocks
Termination Style: Screw
Part # Aliases: 8PCR-02-006
Unit Weight: 11,333 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.