2-2176651-7
571-2-2176651-7
2-2176651-7
Mfr.:
Description:
MELF Resistors MELF SMA-Q 18R2 0.1% 25PPM 0204 0.4W
MELF Resistors MELF SMA-Q 18R2 0.1% 25PPM 0204 0.4W
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
19 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp17.062 | Rp17.062 | |
| Rp9.668 | Rp96.680 | |
| Rp7.852 | Rp196.300 | |
| Rp5.852 | Rp585.200 | |
| Rp5.100 | Rp1.275.000 | |
| Rp4.623 | Rp2.311.500 | |
| Rp4.220 | Rp4.220.000 | |
| Rp3.486 | Rp10.458.000 | |
| Rp3.247 | Rp29.223.000 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210040
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332190
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
