2-2176687-1
571-2-2176687-1
2-2176687-1
Mfr.:
Description:
MELF Resistors MELF SMA-Q 232K 1% 50PPM 0102 0.2W
MELF Resistors MELF SMA-Q 232K 1% 50PPM 0102 0.2W
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
19 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp9.173 | Rp9.173 | |
| Rp7.137 | Rp71.370 | |
| Rp5.430 | Rp135.750 | |
| Rp3.009 | Rp300.900 | |
| Rp2.532 | Rp633.000 | |
| Rp2.165 | Rp1.082.500 | |
| Rp1.981 | Rp1.981.000 | |
| Rp1.688 | Rp5.064.000 | |
| Rp1.559 | Rp14.031.000 |
Similar Products
Datasheet
- CAHTS:
- 8533210000
- USHTS:
- 8533210040
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332190
- ECCN:
- EAR99
Indonesia
