2007169-1

TE Connectivity
571-2007169-1
2007169-1

Mfr.:

Description:
I/O Connectors Cage 1x6 EMI Shield w/ lightpipes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 60   Multiples: 60
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp778.604 Rp46.716.240
540 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: I/O Connectors
RoHS:  
Connectors
Female
Press Fit
Right Angle
SFP+
Bulk
Brand: TE Connectivity
Features: With lightpipe
Housing Material: Nickel
Number of Ports: 6 Port
Product Type: I/O Connectors
Factory Pack Quantity: 12
Subcategory: I/O Connectors
Type: SFP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SFP+ Enhanced Connectors

TE Connectivity SFP+ Enhanced Connectors improve thermal performance and EMI containment in applications with demanding bandwidth and data rates. The SFP+ thermal improvements provide an average 3% reduction in temperature, per port, increasing efficiency while requiring less power to operate the overall system. The new enhanced signal quality reduces EMI by approximately 10-12 dBm (within the 10-15 GHz range) due to the internal redesign of the retention and latch plates achieving better electrical connections and product strength while preventing leakage.

SFP+ Family Interconnect System

TE Connectivity SFP+ I/O Interconnects are designed to transfer data at speeds of up to 16Gb/s. The portfolio features 20-position SMT connectors as well as cages in multiple configurations, and with elastomeric gasket or enhanced EMI springs to address EMI containment at higher data rates. TE SFP+ Interconnect family also includes thermal- and EMI-enhanced stacked configurations to further improve performance. Complementary SFP+ direct-attach copper cable assemblies are also offered as high-speed, cost-effective alternatives to fiber optic cables. The assemblies enable hardware OEMs and data center operators to achieve high port density and configurability at low costs and with reduced power requirements.