2015357-4

TE Connectivity
571-2015357-4
2015357-4

Mfr.:

Description:
RF Cable Assemblies C/A, UMCC/UMCC, 1.37 OD CABLE, 200MM LON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7.700
Expected 29/09/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp50.268 Rp50.268
Rp42.930 Rp429.300
Rp40.178 Rp1.004.450
Rp38.160 Rp1.908.000
Rp36.325 Rp3.632.500
Rp33.940 Rp8.485.000
Rp32.289 Rp16.144.500
Rp30.821 Rp30.821.000
Rp29.904 Rp59.808.000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Cable Assemblies
RoHS:  
UMCC
Plug (Male)
Right Angle
UMCC
Plug (Male)
Right Angle
200 mm (7.874 in)
50 Ohms
6 GHz
1.37 mm Coax
Black
Bulk
Brand: TE Connectivity
Contact Plating: Gold
Minimum Frequency: 0 Hz
Product Type: RF Cable Assemblies
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.