2108937-6

TE Connectivity
571-2108937-6
2108937-6

Mfr.:

Description:
Antennas FPC ANT, MHF, 300mm, GNSS+ Wi-Fi 7

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp44.948 Rp44.948
Rp28.253 Rp282.530
Rp24.033 Rp1.201.650
Rp20.548 Rp2.054.800
Rp19.263 Rp4.815.750
Rp16.897 Rp8.448.500
Rp13.998 Rp13.998.000
Rp13.374 Rp33.435.000
Rp13.081 Rp65.405.000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
PCB Antennas
Cabled Antenna
1.559 GHz
7.125 GHz
PCB Trace
T-Bar Flex
4.2 dBi
50 Ohms
1.8:1
10 W
- 40 C
+ 85 C
Adhesive Mount
Connector
MHF
50 mm
0.15 mm
1.13 mm Coax
Brand: TE Connectivity
Cable Length: 300 mm
Frequency Range: 1.559 GHz to 7.125 GHz
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
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
8517710000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ultra-Wide-Band Antennas

TE Connectivity's (TE) Ultra-Wide Band (UWB) Antennas are adhesive-mount antennas offering an independent ultra-thin ground plane alternative to ceramic chip antennas. TE's UWB Antennas increase the design flexibility by attaching the antenna to the enclosure of the user's device. These antennas enable precise indoor positioning and tracking applications, access control, and contact tracing. With the ability to locate objects to or within 10cm and attach them to a device's enclosure, UWB Antennas provide a powerful solution in a small package for low- and high-band UWB channels 1 to 9 (3.1GHz to 8.5GHz).