2149375-1

TE Connectivity
571-2149375-1
2149375-1

Mfr.:

Description:
I/O Connectors MiniSAS HD 1x4 RCPT RECEPTACLE ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 590

Stock:
590 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 590 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp685.773 Rp685.773
Rp590.925 Rp5.909.250
Rp564.506 Rp143.949.030
510 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: I/O Connectors
RoHS:  
Cages
Female
144 Position
0.03 mm
Gold
Through Hole
Press Fit
Right Angle
- 55 C
+ 85 C
Brand: TE Connectivity
Color: Black
Contact Material: Phosphor Bronze
Housing Material: Liquid Crystal Polymer (LCP)
Number of Ports: 4 Port
Product Type: I/O Connectors
Factory Pack Quantity: 15
Subcategory: I/O Connectors
Type: SAS
Unit Weight: 36,167 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Mini SAS HD Connectors

TE Connectivity's (TE) Mini-SAS HD Connector System is essential for interconnecting storage systems in data centers. These Miniature Serial Attached SCSI (SAS) High Density (HD) connectors and cable assemblies comply with the SAS-3 standard. They support both internal and external applications. Designers can choose different numbers of ports in a Mini-SAS HD connector, depending on the data throughput required. There are four lanes in the TE Mini-SAS HD Connector System, and each lane delivers 12Gbps. Therefore, a single port handles 48Gbps. In addition to storage, Mini-SAS HD connectors are used in some types of industrial and medical equipment. This system is ideal for SAS applications such as rack-mount servers, workstations, storage racks, high-performance computing, host bus adapters (HBAs), redundant arrays of inexpensive disks (RAID), switches, and more.