2176433-9
Images are for reference only
See Product Specifications
See Product Specifications
571-2176433-9
2176433-9
Mfr.:
Description:
Thick Film Resistors - SMD CRGH0402 1% 22R 0.1W
Thick Film Resistors - SMD CRGH0402 1% 22R 0.1W
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp6.421,10 | Rp6.421,10 | |
| Rp1.614,45 | Rp16.144,50 | |
| Rp788,88 | Rp78.888,00 | |
| Rp568,73 | Rp142.182,50 | |
| Rp495,34 | Rp247.670,00 | |
| Rp440,30 | Rp440.300,00 | |
| Rp256,84 | Rp1.284.200,00 | |
| Rp128,42 | Rp1.284.200,00 | |
| Rp110,08 | Rp3.302.400,00 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
