2176672-9
571-2176672-9
2176672-9
Mfr.:
Description:
MELF Resistors MELF SMA-Q 28R 1% 50PPM 0207 1W
MELF Resistors MELF SMA-Q 28R 1% 50PPM 0207 1W
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
19 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp9.356 | Rp9.356 | |
| Rp7.210 | Rp72.100 | |
| Rp5.485 | Rp137.125 | |
| Rp3.027 | Rp302.700 | |
| Rp2.550 | Rp637.500 | |
| Rp2.183 | Rp1.091.500 | |
| Rp2.000 | Rp2.000.000 | |
| Rp1.706 | Rp6.824.000 | |
| Rp1.578 | Rp12.624.000 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210040
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332190
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
