2176708-4
571-2176708-4
2176708-4
Mfr.:
Description:
MELF Resistors MELF SMA-Q 24R9 1% 50PPM 0207 0.5W
MELF Resistors MELF SMA-Q 24R9 1% 50PPM 0207 0.5W
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
19 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp6.788 | Rp6.788 | |
| Rp5.761 | Rp57.610 | |
| Rp4.183 | Rp104.575 | |
| Rp2.257 | Rp225.700 | |
| Rp1.725 | Rp431.250 | |
| Rp1.358 | Rp679.000 | |
| Rp1.174 | Rp1.174.000 | |
| Rp954 | Rp3.816.000 | |
| Rp862 | Rp6.896.000 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210040
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332190
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
