2260828-1

TE Connectivity
571-2260828-1
2260828-1

Mfr.:

Description:
PCB Holders & Vices DYNAMIC D5900 OPENER
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
14 Weeks Estimated factory production time.
Minimum: 9000   Multiples: 9000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp13.851 Rp124.659.000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: PCB Holders & Vices
RoHS:  
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: PCB Holders & Vises
Factory Pack Quantity: 1000
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
ECCN:
EAR99

Insertion/Extraction Tools

TE Connectivity's Insertion/Extraction Tools are used to insert or remove discrete terminals from connector housings without causing damage. These tools feature a comfortable handle and snap-in/out protective cover. This allows the users to stow the business end of the tools to help protect from inadvertent personal injury when the tools are not in use. The insertion/extraction tools are compatible with a majority of connectors used in most manufacturers’ wiring harnesses. These tools feature a comfortable handle and snap-in/out protective cover that allows users to use the tool safely.

FEATURED PRODUCTS
TE CONNECTIVITY