2292937-2

TE Connectivity
571-2292937-2
2292937-2

Mfr.:

Description:
Automotive Connectors 2POS,1.2X0.6,TAB HSG ASSY,SLD,COD B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48
Can Dispatch Immediately
On Order:
750
Expected 10/08/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp70.265 Rp70.265
Rp59.625 Rp596.250
Rp53.203 Rp1.330.075
Rp50.635 Rp5.063.500
Rp49.534 Rp12.383.500
Rp44.397 Rp16.648.875
Rp40.728 Rp30.546.000
Rp40.361 Rp121.083.000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
REACH - SVHC:
2 Position
2.54 mm (0.1 in)
Cable Mount / Free Hanging
Bulk
Brand: TE Connectivity
Current Rating: 17.5 A
Height: 18.2 mm
Length: 52.9 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Voltage Rating: 24 V
Width: 14.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

enetSEAL+ Connector System

TE Connectivity's (TE) enetSEAL+ Connector System supports single-pair Ethernet (SPE) connections compliant  with IEEE 100BASE-T1 and BroadR-Reach communication protocol. This rugged and durable system enables the transmission and reception of 100Mbps over a single, unshielded twisted pair (UTP) cable. The Connectors deliver long-term  reliability and dependable performance in harsh  environments using industry-proven MCON 1.2 clean body  (CB) terminals for high-vibration applications. A built-in secondary locking feature provides extra contact retention security. TE enetSEAL+ Connector System applications include network backbone 100/1000 Base-T1, displays, camera systems, sealed controllers, gateways/switches, telemetry units and radar/LiDAR.