2355825-2
Images are for reference only
See Product Specifications
See Product Specifications
571-2355825-2
2355825-2
Mfr.:
Description:
Board to Board & Mezzanine Connectors 114 Position, 1.27mm Gold, Vertical
Board to Board & Mezzanine Connectors 114 Position, 1.27mm Gold, Vertical
Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Datasheet:
In Stock: 442
-
Stock:
-
442 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
36 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 442 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.316.326 | Rp1.316.326 | |
| Rp1.170.291 | Rp11.702.910 | |
| Rp1.065.169 | Rp26.629.225 | |
| Rp993.436 | Rp49.671.800 | |
| Rp931.426 | Rp93.142.600 | |
| 450 | Quote |
- CNHTS:
- 8536901100
- CAHTS:
- 8533400000
- USHTS:
- 8533408050
- ECCN:
- EAR99
Indonesia
