2368258-2

TE Connectivity
571-2368258-2
2368258-2

Mfr.:

Description:
Terminals SPE T1 Male Crimp Contact AWG 24..22

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp16.355.092 Rp16.355.092
Rp14.867.965 Rp148.679.650

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Contacts
Crimp
Male
Reel
Brand: TE Connectivity
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Wire Gauge: 22 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

SPE T1 Industrial Connectors IP20

TE Connectivity's SPE T1 Industrial Connectors IP20 are Single Pair Ethernet (SPE) that specify ethernet transmission over only one pair of copper wires. These IP20 industrial connectors support Power over Data Line (PoDL), which enables the powering of the remote device via the same pair of wires. The SPE T1 connectors feature up to 1Gb/s communication, an IEC63171-6 standardised interface, an operating temperature range of -40°C to 85°C, and a 60VDC operating voltage. These IP20 industrial connectors are more flexible, feature a small diameter, and have lighter cables that enable the application to move faster and use less energy. The SPE T1 industrial connectors IP20 meet IEC 63171-6 and UL1977 standards and are ideally used in sensors, actuators, switches, machinery and robotics.