2421686-1
571-2421686-1
2421686-1
Mfr.:
Description:
EMI Gaskets, Sheets, Absorbers & Shielding SNG Sheet 50mm sq x 0.8mm sample
EMI Gaskets, Sheets, Absorbers & Shielding SNG Sheet 50mm sq x 0.8mm sample
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
11 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp212.263 | Rp212.263 | |
| Rp165.664 | Rp1.656.640 | |
| Rp142.548 | Rp3.563.700 | |
| Rp123.469 | Rp12.346.900 | |
| Rp117.965 | Rp29.491.250 | |
| Rp116.314 | Rp58.157.000 | |
| Rp115.213 | Rp115.213.000 | |
| 2.500 | Quote |
Indonesia
