2484140-1

TE Connectivity
571-2484140-1
2484140-1

Mfr.:

Description:
Headers & Wire Housings 1.0MM P HPI 85DEG 2X6 POS

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.000

Stock:
10.000 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp16.144 Rp16.144
Rp13.760 Rp137.600
Rp13.209 Rp330.225
Rp12.916 Rp645.800
Rp12.365 Rp1.236.500
Rp11.246 Rp2.811.500
Rp10.109 Rp5.054.500
Full Reel (Order in multiples of 1000)
Rp9.210 Rp9.210.000
Rp8.623 Rp17.246.000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
6 Position
1 mm (0.039 in)
2 Row
PCB Mount
Solder Pin
Straight
Pin (Male)
Gold
HPI
Power
- 25 C
+ 85 C
Reel
Cut Tape
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Beige
Housing Gender: Male
Housing Material: Thermoplastic (TP)
Insulation Resistance: 100 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 50 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

1mm Dual Row Locking HPI Connectors

TE Connectivity's (TE) 1mm Dual Row Locking High Performance Interconnect (HPI) Connectors feature two rows, a locking mechanism, and a 1.0mm centerline pitch. These TE HPI connectors are designed to be used anywhere a signal or low power needs to be routed through a device. HPI connectors can connect the PCBs in an application requiring multiple boards. TE 1mm Dual Row Locking HPI Connectors offer vertical and horizontal (right-angle) mounting and square-peg technology for compatibility with industry-standard products.