2484142-5

TE Connectivity
571-2484142-5
2484142-5

Mfr.:

Description:
Headers & Wire Housings 1.0MM P HPI - HSG 85DEG 2X20 P

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.000

Stock:
10.000 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.504 Rp5.504
Rp4.733 Rp47.330
Rp4.018 Rp401.800
Rp3.596 Rp899.000
Full Reel (Order in multiples of 1000)
Rp3.394 Rp3.394.000
Rp3.045 Rp6.090.000
Rp2.899 Rp28.990.000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
20 Position
1 mm (0.039 in)
2 Row
PCB Mount
Solder Pin
Straight
Gold
HPI
Power
- 25 C
+ 85 C
Reel
Cut Tape
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Gender: Receptacle
Housing Material: Polyamide (PA)
Insulation Resistance: 100 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 50 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

1mm Dual Row Locking HPI Connectors

TE Connectivity's (TE) 1mm Dual Row Locking High Performance Interconnect (HPI) Connectors feature two rows, a locking mechanism, and a 1.0mm centerline pitch. These TE HPI connectors are designed to be used anywhere a signal or low power needs to be routed through a device. HPI connectors can connect the PCBs in an application requiring multiple boards. TE 1mm Dual Row Locking HPI Connectors offer vertical and horizontal (right-angle) mounting and square-peg technology for compatibility with industry-standard products.