2487511-3

TE Connectivity
571-2487511-3
2487511-3

Mfr.:

Description:
Headers & Wire Housings LP 6.2 PLUG HOUSING, 3P, NATURAL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.799

Stock:
1.799 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.953 Rp4.953
Rp4.311 Rp43.110
Rp3.798 Rp94.950
Rp3.357 Rp335.700
Rp3.009 Rp902.700
Rp2.550 Rp3.060.000
Rp2.385 Rp6.439.500
Rp2.165 Rp22.083.000
Rp2.036 Rp40.923.600

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Plugs
3 Position
- 40 C
+ 90 C
Brand: TE Connectivity
Current Rating: 14 A
Flammability Rating: UL 94 V-0
Product Type: Headers & Wire Housings
Factory Pack Quantity: 300
Subcategory: Headers & Wire Housings
Voltage Rating: 600 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

LP 6.2 Wire-To-Board Power Connectors

TE Connectivity's LP 6.2 Wire-To-Board Power Connectors provide up to 14A current performance by utilizing a high-conducting material terminal. These connectors feature an innovative external-locking mechanism to improve mating efficiency and connection stability. The LP 6.2 wire-to-board power connectors offer 600V AC/DC rated voltage, 18-14 AWG wire size, 3P number of positions, and 6.2mm centerline pitch. These power connectors meet the UL 94 V-0 flammability standard and achieve a Glow Wire Test (GWT) rating of 750°C. Typical applications include HVAC equipment, washing machines, industrial machines, and air conditioning.