2497281-2

TE Connectivity
571-2497281-2
2497281-2

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ45 W/O MAGNET 1X1 ANGLED 18 DEGREE CAT5E WITHOUT LED PLATING T 50

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.880

Stock:
1.880 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp59.258 Rp59.258
Rp50.452 Rp504.520
Rp48.250 Rp1.206.250
Rp43.297 Rp12.209.754
Rp40.912 Rp19.228.640
Rp37.426 Rp35.180.440
Rp36.325 Rp102.436.500

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Jack (Female)
RJ45
2x2
16P16C
Shielded
Cat 6
PCB Mount
Right Angle
Through Hole
720 mA
57 VDC
- 40 C
+ 85 C
Black
Tab Up and Tab Down
Application: Power and Signal
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 500 MOhms
Mounting Direction: Right Angle
Number of Contacts: 64 Position
Number of Ports: 4 Port
Number of Positions: 64 Position
Operating Temperature Range: - 40 C to + 85 C
Pitch: 1.27 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 94
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Magnetic Modular Connectors

TE Connectivity's (TE) Magnetic Modular Connectors are designed to terminate Ethernet cables and connect to routers, computers, LANs, and other data communication equipment. These twisted-pair connectors are engineered with eight positions and eight contacts and can be terminated to the PCB in three ways: surface mount, through-hole press fit or through-hole solder. The modular connectors are compact and meet FCC rules and regulations part 68 per TIA-1096-A standards. TE Magnetic Modular Connectors are suitable for consumer electronics, business equipment, wireless base stations and communication applications.