2504449-5

TE Connectivity
571-2504449-5
2504449-5

Mfr.:

Description:
Headers & Wire Housings 1MM 2R INTERNAL LOCKING HPI, HDR, 2x15P, NAT,AuFL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.000

Stock:
8.000 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp60.542 Rp60.542
Rp55.038 Rp550.380
Rp52.103 Rp1.302.575
Rp50.818 Rp2.540.900
Rp48.433 Rp4.843.300
Rp42.379 Rp10.594.750
Rp41.279 Rp20.639.500
Full Reel (Order in multiples of 1000)
Rp35.041 Rp35.041.000
Rp32.839 Rp65.678.000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
15 Position
1 mm (0.039 in)
2 Row
PCB Mount
Solder
Straight
Pin (Male)
Gold
1mm Dual Row Internal Locking HPI
Automotive, Power, Signal, Wire-to-Board
- 25 C
+ 85 C
Reel
Cut Tape
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Type: Formed and Stamped
Current Rating: 800 mA
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Polyamide (PA)
Insulation Resistance: 100 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 50 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
ECCN:
EAR99

1mm Dual Row Internal Locking HPI Connectors

TE Connectivity's 1mm Dual Row Internal Locking HPI Connectors are designed for a strong mating connection between plug assembly and receptacle with audible and tactile click feedback. These connectors are available in 10- to 50-positions and improve the reliability of the interconnect system by helping to prevent accidental unmating. The 1mm dual row internal locking HPI connectors are fully shrouded and offer a maximum contact resistance of 20mΩ. These connectors feature a withstand voltage of 250VAC/minute and operate within the -25°C to 85°C temperature range. The 1mm dual row internal locking HPI connectors address the needs of low-profile applications that require a reliable, secure wire-to-board signal or low-power connection. Typical applications include IoT, data communications, appliances, automotive, medical, industrial, and lighting.