2834171-3

TE Connectivity
571-2834171-3
2834171-3

Mfr.:

Description:
Lighting Connectors ULTRAMINIATURE SLIM CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32.000

Stock:
32.000 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 4000   Multiples: 4000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
Rp1.669 Rp6.676.000
Rp1.614 Rp12.912.000
Rp1.468 Rp17.616.000
Rp1.431 Rp68.688.000

Alternative Packaging

Packaging:
Cut Tape
Availability:
In Stock
Price:
Rp2.587
Min:
100
Packaging:
Reel
Availability:
In Stock
Price:
Rp2.110
Min:
1000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Lighting Connectors
RoHS:  
Contacts
Terminals
SMD/SMT
Tin
Copper Alloy
Reel
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Length: 5.9 mm
Mounting Style: SMD/SMT
Product Type: Lighting Connectors
Factory Pack Quantity: 4000
Subcategory: Power
Unit Weight: 115 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
BRHTS:
85369090
ECCN:
EAR99