3-2176654-9
571-3-2176654-9
3-2176654-9
Mfr.:
Description:
MELF Resistors MELF SMA-Q 30K1 0.1% 25PPM 0204 0.4W
MELF Resistors MELF SMA-Q 30K1 0.1% 25PPM 0204 0.4W
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
19 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp16.695 | Rp16.695 | |
| Rp10.255 | Rp102.550 | |
| Rp8.329 | Rp208.225 | |
| Rp5.962 | Rp596.200 | |
| Rp5.192 | Rp1.298.000 | |
| Rp4.715 | Rp2.357.500 | |
| Rp4.311 | Rp4.311.000 | |
| Rp3.688 | Rp11.064.000 | |
| Rp3.412 | Rp30.708.000 |
Similar Products
Datasheet
- CAHTS:
- 8533210000
- USHTS:
- 8533210040
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332190
- ECCN:
- EAR99
Indonesia
