3-2176700-4
571-3-2176700-4
3-2176700-4
Mfr.:
Description:
MELF Resistors MELF SMA-Q 3M4 1% 50PPM 0204 0.25W
MELF Resistors MELF SMA-Q 3M4 1% 50PPM 0204 0.25W
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
19 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp7.155 | Rp7.155 | |
| Rp5.247 | Rp52.470 | |
| Rp3.871 | Rp96.775 | |
| Rp2.091 | Rp209.100 | |
| Rp1.725 | Rp431.250 | |
| Rp1.449 | Rp724.500 | |
| Rp1.303 | Rp1.303.000 | |
| Rp1.046 | Rp3.138.000 | |
| Rp972 | Rp8.748.000 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210040
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332190
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
