3-2465614-4

TE Connectivity
571-3-2465614-4
3-2465614-4

Mfr.:

Description:
Headers & Wire Housings QP 6.5 HDR ASSY, 4P, BLACK, TRAY PKG

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.760
Expected 10/07/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp14.493 Rp14.493
Rp12.292 Rp122.920
Rp10.971 Rp274.275
Rp10.035 Rp1.003.500
Rp9.540 Rp1.679.040
Rp9.265 Rp4.891.920
Rp8.824 Rp9.318.144
Rp8.274 Rp21.843.360

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
PCB Mount Header
4 Position
6.5 mm (0.256 in)
2 Row
PCB Mount
Solder Pin
Straight
Tin
Wire-to-Board, Power
22 AWG to 16 AWG
- 40 C
+ 105 C
Brand: TE Connectivity
Contact Type: Pin
Current Rating: 9 A
Flammability Rating: UL94 V-0
Housing Colour: Black
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 176
Subcategory: Headers & Wire Housings
Voltage Rating: 600 VAC/VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QP 6.5 Multi-Color Wire-to-Board Power Connectors

TE Connectivity's (TE) QP 6.5 Multi-Color Wire-to-Board Power Connectors are designed to help PCB manufacturers boost assembly efficiency. The connector color-coding provides clear visual identification and aids in PCB layout design. The QP 6.5 connectors feature keying options to prevent incorrect mating, and the kinked header pin provides strong board retention. These wire-to-board connectors are UL 94V-0 rated and feature terminal position assurance (TPA) to ensure the correct terminal position. TE QP 6.5 connectors include header packaging in both trays and tubes to accommodate user requirements. Applications include HVAC equipment, air conditioners, water heaters, industrial machinery, control units, and major home appliances.