353376-3 (Mouser Reel)

TE Connectivity
571-353376-3-MR
353376-3 (Mouser Reel)

Mfr.:

Description:
Automotive Connectors SQUIB CONT Reel of 1000

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
5.938 Can Dispatch in 20 Days
Minimum: 1000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
Rp4.036 Rp4.036.000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Gold
22 AWG
20 AWG
Ultrafast
Reel
Brand: TE Connectivity
Contact Gender: Socket (Female)
Contact Material: Copper Alloy
Description/Function: Angled Terminal
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Product Type: Automotive Connectors
Factory Pack Quantity: 1000
Subcategory: Automotive Connectors
Wire Gauge Range: 22 AWG to 20 AWG
Part # Aliases: 353376-3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.