4-2176705-2
571-4-2176705-2
4-2176705-2
Mfr.:
Description:
MELF Resistors MELF SMA-Q 348K 0.1% 25PPM 0207 0.5W
MELF Resistors MELF SMA-Q 348K 0.1% 25PPM 0207 0.5W
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
19 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp23.850 | Rp23.850 | |
| Rp13.723 | Rp137.230 | |
| Rp11.191 | Rp279.775 | |
| Rp8.439 | Rp843.900 | |
| Rp7.485 | Rp1.871.250 | |
| Rp6.733 | Rp3.366.500 | |
| Rp5.669 | Rp5.669.000 | |
| Rp5.651 | Rp22.604.000 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210040
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332190
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
