4-2489541-1

TE Connectivity
655-4-2489541-1
4-2489541-1

Mfr.:

Description:
LED Panel Mount Indicators LED INDICATOR WHITE 415V AC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 346

Stock:
346 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp133.192 Rp133.192
Rp94.115 Rp941.150
Rp76.319 Rp7.631.900
Rp63.661 Rp31.830.500
Rp63.477 Rp63.477.000
Rp62.376 Rp155.940.000
25.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: LED Panel Mount Indicators
RoHS:  
LED Indicators
White
22.5 mm
Panel Mount
Brand: TE Connectivity
IP Rating: IP65
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 30 C
Mounting Type: Screw
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 10
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99

LED Indicator Lights (ILE) & Buzzers (IBE)

TE Connectivity / Alcoswitch LED Indicator Lights (ILE) and Buzzers (IBE) are class-leading LED and audible devices. The ILE indicators have dual LEDs with uniform and bright illumination offering a broad voltage range for various applications. The IBE buzzers deliver 80db of audible output, producing clear and loud notifications. Both series have an operating life of over 1 million cycles and can be used in harsh environments with an IP65 rating.