5-1423091-7

TE Connectivity
655-5-1423091-7

5-1423091-7

Mfr.:

Description:
General Purpose Relays T9AS1D14-12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

18 Weeks Estimated factory production time.
 
Minimum: 1000   Multiples: 500

Unit Price:
Rp-
Ext. Price:
Rp-

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp101.423 Rp101.423.000
5.000 Quote

Product Attribute Attribute Value
TE Connectivity
Product Category: General Purpose Relays
RoHS:  
12 VDC
1 Form A (SPST-NO)
30 A
Solder Pin
Through Hole
277 VAC
Solder Pin
Non-Latching
144 Ohms
83.3 mA
Silver Tin Oxide Indium (AgSnOIn)
32.5 mm
27.4 mm
20.4 mm
Brand: TE Connectivity
Contact Form: SPST (1 Form A)
Contact Rating: 30 A
Product Type: General Purpose Relays
Factory Pack Quantity: 50
Subcategory: Relays
Part # Aliases: T9AS1D14-12
Unit Weight: 26 g