5-583649-3

TE Connectivity
571-5-583649-3
5-583649-3

Mfr.:

Description:
Standard Card Edge Connectors CONT CRIMP SNAP TW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28.000

Stock:
28.000
Can Dispatch Immediately
On Order:
7.000
Expected 27/04/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 7000   Multiples: 7000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 7000)
Rp6.219 Rp43.533.000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Card Edge Connectors
RoHS:  
11 Position
3.96 mm
Through Hole
Twin Leaf
Brand: TE Connectivity
Packaging: Reel
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 7000
Subcategory: Card Edge Connectors
Unit Weight: 190 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8536904000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99