5145154-8

TE Connectivity
571-5145154-8
5145154-8

Mfr.:

Description:
PCI Express/PCI Connectors PCI 60P DUAL 3.18mm 32 BIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 790

Stock:
790 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp57.240 Rp57.240

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: PCI Express/PCI Connectors
RoHS:  
PCI
120 Position
Through Hole
Solder Pin
Phosphor Bronze
Gold
5145154
Brand: TE Connectivity
Housing Material: Thermoplastic
Packaging: Bulk
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 35
Subcategory: Card Edge Connectors
Tail Length: 3.18 mm
Unit Weight: 12,580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99