55824-1

TE Connectivity
571-55824-1
55824-1

Mfr.:

Description:
Terminals PVF-BUTT 22-18 RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.069

Stock:
11.069 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp38.343 Rp38.343
Rp30.821 Rp308.210
Rp30.638 Rp3.063.800
Rp26.418 Rp6.604.500
Rp22.933 Rp11.466.500
Rp22.566 Rp22.566.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
Rp61.276
Min:
1

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Splices
Butt
Crimp
Insulated
22 AWG
18 AWG
Cable Mount / Free Hanging
Red
Tin
Copper
558
Bulk
Brand: TE Connectivity
Insulation Material: Polypropylene (PP)
Length: 40.79 mm
Material: Copper
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Voltage Rating: 600 V
Unit Weight: 1,016 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99