55929-1

TE Connectivity
571-559291
55929-1

Mfr.:

Description:
Terminals NYLON 22-10 AWG .970

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.475

Stock:
14.475 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp11.375 Rp11.375
Rp8.678 Rp86.780
Rp7.907 Rp197.675
Rp7.173 Rp717.300
Rp6.073 Rp6.073.000
Rp5.852 Rp17.556.000
Rp5.651 Rp28.255.000
Rp5.577 Rp55.770.000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Splices
Closed End
Crimp
Female
Insulated
22 AWG
10 AWG
Cable Mount / Free Hanging
Black
Tin
Copper
619
Bulk
Brand: TE Connectivity
Insulation Material: Nylon
Length: 24.89 mm
Material: Copper
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Voltage Rating: 600 V
Width: 11.58 mm
Unit Weight: 1,163 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.