6-2355644-4

TE Connectivity
571-6-2355644-4
6-2355644-4

Mfr.:

Description:
DIMM Connectors DDR5 DIMM BLUE HSG AND BLUE LATCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.857

Stock:
1.857 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1857 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp95.032 Rp95.032
Rp80.906 Rp809.060
Rp74.485 Rp1.862.125
Rp70.816 Rp3.540.800
Rp67.330 Rp6.463.680
Rp64.211 Rp16.438.016
Rp62.560 Rp32.030.720

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIMM Connectors
RoHS:  
DIMM
DDR5
288 Position
0.85 mm
SMD/SMT
SMD/SMT
Vertical
Gold
1.5 A
Brand: TE Connectivity
Contact Material: Copper Alloy
Latch Color: Blue
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Product Type: DIMM Connectors
Factory Pack Quantity: 32
Subcategory: Memory Connectors & Sockets
Tail Length: 0.89 mm
Voltage Rating: 1.1 VDC
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
8536901100
CAHTS:
8536901100
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

DDR5 DIMM Sockets

TE Connectivity's DDR5 DIMM Sockets are next-generation memory hardware that is designed for high-performance computing and server platforms. These sockets support up to 6.4GT/s (Giga transfers per second) in bandwidth and provide space-saving features for better airflow between components. The DDR5 sockets also feature a 1A/pin current rating, 25 cycles durability, and increased reliability to withstand higher system shock and vibration. Typical applications include data centres, servers, High-Performance Computing (HPC) and workstations.