66023-2

TE Connectivity
571-66023-2
66023-2

Mfr.:

Description:
Terminals TAB PIDG TERMI-BK 22

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.799

Stock:
4.799 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp20.364 Rp20.364
Rp17.520 Rp175.200
Rp15.924 Rp398.100
Rp15.154 Rp1.515.400
Rp14.200 Rp3.550.000
Rp13.539 Rp6.769.500
Rp12.879 Rp12.879.000
Rp11.925 Rp23.850.000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Quick Disconnects
Crimp
Male
Insulated
6.35 mm x 0.81 mm
22 AWG
16 AWG
Push-In
Red
Tin
Copper
250 FASTON
PIDG FASTON
Bulk
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Vinyl
Length: 23.11 mm
Material: Copper
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Width: 7.87 mm
Unit Weight: 1,092 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99