7-2176645-9
571-7-2176645-9
7-2176645-9
Mfr.:
Description:
MELF Resistors MELF SMA-Q 6R49 1% 50PPM 0102 0.3W
MELF Resistors MELF SMA-Q 6R49 1% 50PPM 0102 0.3W
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
19 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp10.457 | Rp10.457 | |
| Rp8.091 | Rp80.910 | |
| Rp6.146 | Rp153.650 | |
| Rp3.394 | Rp339.400 | |
| Rp2.862 | Rp715.500 | |
| Rp2.458 | Rp1.229.000 | |
| Rp2.238 | Rp2.238.000 | |
| Rp1.890 | Rp5.670.000 | |
| Rp1.743 | Rp15.687.000 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210040
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332190
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
