776087-1

TE Connectivity
571-776087-1
776087-1

Mfr.:

Description:
Automotive Connectors 23 POS AMPSEAL HDR S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
999
Expected 01/07/2026
2.000
Expected 03/08/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp168.233 Rp168.233
Rp161.995 Rp1.619.950
Rp151.538 Rp3.788.450
Rp139.246 Rp6.962.300
Rp133.926 Rp13.392.600
Rp121.634 Rp24.326.800
Rp113.929 Rp68.357.400
Rp110.993 Rp110.993.000
2.600 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Headers
23 Position
4 mm (0.157 in)
Pin (Male)
Through Hole
Solder Pin
Tin
20 AWG
16 AWG
Black
AMPSEAL
Tray
Application: Power, Signal, Wire-to-Board/Device
Brand: TE Connectivity
Contact Gender: Pin (Male)
Contact Material: Brass
Contact Type: Pin
Current Rating: 8 A
Description/Function: AMPSEAL, Automotive Headers
Flammability Rating: UL 94 V-0
Height: 23.6 mm
Ingress Protection: IP6K9K
Material: Plastic
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Number of Rows: 3 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 200
Subcategory: Automotive Connectors
Voltage Rating: 250 VAC
Width: 37.9 mm
Wire Gauge Range: 16 AWG to 20 AWG
Unit Weight: 30,232 g
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
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMPSEAL Sealed Connectors

TE Connectivity's (TE) AMPSEAL Connectors provide rugged reliability, easy use, and superior environmental sealing. The connectors include cable plugs and PCB-mount headers engineered to withstand extreme temperatures and moisture, including high-temperature underhood applications. The pre-assembled receptacle housing connector features built-in contact sealing and an integral interfacial seal that protects mated connectors. TE AMPSEAL Connectors applications include driver information, powertrain systems, convenience, safety and security systems, and body and chassis systems.